Part Details for MC-306 32.7680K-E3:ROHS by Seiko Epson Corporation
Overview of MC-306 32.7680K-E3:ROHS by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-306 32.7680K-E3:ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-MC-30632.7680K-E3:ROHSCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50976 In Stock |
|
$0.9272 / $1.5500 | Buy Now |
DISTI #
732-MC30632.768K-E3R
|
Mouser Electronics | Crystals 32.768KHz 6pF 20ppm -40C +85C RoHS: Compliant | 173622 |
|
$0.8810 / $1.5500 | Buy Now |