Part Details for MC-306 32.7680KA-A5:ROHS by Seiko Epson Corporation
Overview of MC-306 32.7680KA-A5:ROHS by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for MC-306 32.7680KA-A5:ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73600641
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 425 Package Multiple: 5 | Americas - 71410 |
|
$0.1500 / $0.1800 | Buy Now |
DISTI #
C1S758000691945
|
Chip1Stop | MC-306 32.768000KHZ 12.5PF ±20PPM -40~+85℃ RoHS: Compliant | 70670 |
|
$0.1810 / $0.2720 | Buy Now |