MC-306 32.7680KF-A3:ROHS
Seiko Epson Corporation

Overview of MC-306 32.7680KF-A3:ROHS by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
DS3886AVFN Rochester Electronics LLC DS3886 - RoHS, BTL 9 Bit Latching Transceiver

Price & Stock for MC-306 32.7680KF-A3:ROHS by Seiko Epson Corporation

Part # Manufacturer Description Stock Price Buy
Verical MC-306 32.7680KF-A3:ROHS Min Qty: 3000 Package Multiple: 5 Americas - 15590
  • 3,000 $0.2306
$0.2306 Buy Now
DISTI # C1S758001163485
Chip1Stop MC-306 32.768000KHZ 12.5PF ±10PPM -40~+85℃ RoHS: Compliant 17559
  • 3,000 $0.2790
$0.2790 Buy Now

CAD Models for MC-306 32.7680KF-A3:ROHS by Seiko Epson Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-306 32.7680KF-A3:ROHS by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-306 32.7680KF-A3:ROHS by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of MC-306 32.7680KF-A3:ROHS would you like to use for your alert(s)?
  • Please alert me when MC-306 32.7680KF-A3:ROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-306 32.7680KF-A3:ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-306 32.7680KF-A3:ROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-306 32.7680KF-A3:ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-306 32.7680KF-A3:ROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-306 32.7680KF-A3:ROHS by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: