MC-30632.7680K-E3:PURESN
Description: QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN

Overview of MC-30632.7680K-E3:PURESN by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MC-30632.7680K-E3:PURESN by Epson Electronics America Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com SMD T/FORK XTL KHZ +/-20PPM,-40~85C 6.0PF 250TR RoHS: Compliant 500 In Stock
  • 250 $1.0820
  • 500 $1.0320
  • 1,000 $1.0010
  • 2,500 $0.9580
  • 5,000 $0.9180
  • 7,500 $0.9040
  • 10,000 $0.8910
  • 15,000 $0.8770
$0.8770 / $1.0820 Buy Now
Master Electronics SMD T/FORK XTL KHZ +/-20PPM,-40~85C 6.0PF 250TR RoHS: Compliant 500 In Stock
  • 250 $1.0820
  • 500 $1.0320
  • 1,000 $1.0010
  • 2,500 $0.9580
  • 5,000 $0.9180
  • 7,500 $0.9040
  • 10,000 $0.8910
  • 15,000 $0.8770
$0.8770 / $1.0820 Buy Now

CAD Models for MC-30632.7680K-E3:PURESN by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-30632.7680K-E3:PURESN by Epson Electronics America Inc

MC-30632.7680K-E3:PURESN
Epson Electronics America Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.10
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0144%
Frequency Tolerance
20 ppm
JESD-609 Code
e3
Load Capacitance
6 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
8mm x 3.2mm x 2.54mm
Series Resistance
50000 Ω
Surface Mount
YES
Terminal Finish
TIN
Want to compare parts?
  1. MC-30632.7680K-E3:PURESN
    Epson Electronics America Inc
    QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
    VS

Alternate Parts for MC-30632.7680K-E3:PURESN

This table gives cross-reference parts and alternative options found for MC-30632.7680K-E3:PURESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-30632.7680K-E3:PURESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC-30632.7680K-E5 QUARTZ CRYSTAL RESONATOR, 0.032768MHz, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MC-30632.7680K-E3:PURESN vs MC-30632.7680K-E5
MC-30632.7680K-E5:ROHS Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MC-30632.7680K-E3:PURESN vs MC-30632.7680K-E5:ROHS
MC-30632.7680K-E:PURESN Parallel - Fundamental Quartz Crystal Seiko Epson Corporation MC-30632.7680K-E3:PURESN vs MC-30632.7680K-E:PURESN
MC-30632.7680K-E0:ROHS QUARTZ CRYSTAL RESONATOR, 0.032768MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MC-30632.7680K-E3:PURESN vs MC-30632.7680K-E0:ROHS
MC-30632.7680K-E:PURESN QUARTZ CRYSTAL RESONATOR Epson Electronics America Inc MC-30632.7680K-E3:PURESN vs MC-30632.7680K-E:PURESN
MC-30632.7680K-E0:ROHS Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MC-30632.7680K-E3:PURESN vs MC-30632.7680K-E0:ROHS
MC-30632.7680K-E5:ROHS QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MC-30632.7680K-E3:PURESN vs MC-30632.7680K-E5:ROHS
MC-30632.7680K-E3:ROHS QUARTZ CRYSTAL RESONATOR, 0.032768MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MC-30632.7680K-E3:PURESN vs MC-30632.7680K-E3:ROHS
MC-30632.7680K-E QUARTZ CRYSTAL RESONATOR, 0.032768MHz, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MC-30632.7680K-E3:PURESN vs MC-30632.7680K-E
MC-30632.768K-E0:ROHS Parallel - Fundamental Quartz Crystal, Seiko Epson Corporation MC-30632.7680K-E3:PURESN vs MC-30632.768K-E0:ROHS
Part Number Description Manufacturer Compare
Q-32.768000K-TC206B-20-E-6-MJ Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH MC-30632.7680K-E3:PURESN vs Q-32.768000K-TC206B-20-E-6-MJ
MC-30632.7680K-E0 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J LEADED, SMD, 4 PIN Seiko Epson Corporation MC-30632.7680K-E3:PURESN vs MC-30632.7680K-E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-30632.7680K-E3:PURESN by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-30632.7680K-E3:PURESN by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of MC-30632.7680K-E3:PURESN would you like to use for your alert(s)?
  • Please alert me when MC-30632.7680K-E3:PURESN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-30632.7680K-E3:PURESN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-30632.7680K-E3:PURESN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-30632.7680K-E3:PURESN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-30632.7680K-E3:PURESN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-30632.7680K-E3:PURESN by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: