Part Details for MC-40632.7680K-A0 by Seiko Epson Corporation
Overview of MC-40632.7680K-A0 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010406322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. | |
94063-236HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
10136654-0632LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 6 Positions, Black Color, Non GW Compatible LCP, Tray packing. |
Price & Stock for MC-40632.7680K-A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 832 |
|
RFQ |
Part Details for MC-40632.7680K-A0
MC-40632.7680K-A0 CAD Models
MC-40632.7680K-A0 Part Data Attributes
|
MC-40632.7680K-A0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
MC-40632.7680K-A0
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J-LEADED, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | J LEADED, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 9.6mm X 4.06mm X 3.6mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |
Alternate Parts for MC-40632.7680K-A0
This table gives cross-reference parts and alternative options found for MC-40632.7680K-A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-40632.7680K-A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-40632.7680K-A3:PURESN | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | MC-40632.7680K-A0 vs MC-40632.7680K-A3:PURESN |
MC-40632.7680K-A5 | Parallel - Fundamental Quartz Crystal | Seiko Epson Corporation | MC-40632.7680K-A0 vs MC-40632.7680K-A5 |
MC-40632.7680K-A3:PURESN | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-40632.7680K-A0 vs MC-40632.7680K-A3:PURESN |
MC-40632.7680K-A0:PURESN | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-40632.7680K-A0 vs MC-40632.7680K-A0:PURESN |
MC-40632.7680K-A3 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-40632.7680K-A0 vs MC-40632.7680K-A3 |
MC-40632.7680K-A5 | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-40632.7680K-A0 vs MC-40632.7680K-A5 |
MC-40632.768K-A0 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Seiko Epson Corporation | MC-40632.7680K-A0 vs MC-40632.768K-A0 |
MC-40632.7680K-A0:ROHS | QUARTZ CRYSTAL RESONATOR, 0.032768MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MC-40632.7680K-A0 vs MC-40632.7680K-A0:ROHS |
MC-40632.7680K-A5:PURESN | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-40632.7680K-A0 vs MC-40632.7680K-A5:PURESN |
MC-40632.7680K-A:PURESN | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-40632.7680K-A0 vs MC-40632.7680K-A:PURESN |