Part Details for MC-40A-AC120V by Altech Corporation
Overview of MC-40A-AC120V by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-40A-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-40A-AC120V-ND
|
DigiKey | CONTACTOR 3P 40A 2 NO/2 NC 120VA Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.9200 | Buy Now |
DISTI #
845-MC40AAC120V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 40A | 0 |
|
$98.3300 / $115.8900 | Order Now |
DISTI #
70250037
|
RS | Contactor, General Purpose, 120VAC Coil, 40A, 3-Pole, 2 NO/2 NC, MC Series | Altech Corp MC-40A-AC120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$94.5900 / $118.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.7500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 40A (69x90x83)mm Direct Mount Contactor Relay RoHS: Compliant |
10 On Order |
|
$82.6400 / $104.7900 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 40A (69x90x83)mm Direct Mount Contactor Relay RoHS: Compliant |
10 On Order |
|
$82.6400 / $104.7900 | Buy Now |
Part Details for MC-40A-AC120V
MC-40A-AC120V CAD Models
MC-40A-AC120V Part Data Attributes
|
MC-40A-AC120V
Altech Corporation
Buy Now
|
Compare Parts:
MC-40A-AC120V
Altech Corporation
|
Samacsys Manufacturer | Altech |