Memory
MC-4516DA727XFA-A75
Elpida Memory Inc
Description: Synchronous DRAM Module, 16MX72, 5.4ns, MOS, DIMM-168

Overview of MC-4516DA727XFA-A75 by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MC-4516DA727XFA-A75 by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-4516DA727XFA-A75 by Elpida Memory Inc

MC-4516DA727XFA-A75
Elpida Memory Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
1207959552 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.089 A
Supply Current-Max
2.56 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MC-4516DA727XFA-A75
    Elpida Memory Inc
    Synchronous DRAM Module, 16MX72, 5.4ns, MOS, DIMM-168
    VS

Alternate Parts for MC-4516DA727XFA-A75

This table gives cross-reference parts and alternative options found for MC-4516DA727XFA-A75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516DA727XFA-A75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM572164088E6G7 EDO DRAM Module, 16MX72, 70ns, CMOS, DIMM-168 SMART Modular Technology Inc MC-4516DA727XFA-A75 vs SM572164088E6G7
DPSD16MX72RW-10-CL2 Synchronous DRAM Module, 16MX72, 7ns, CMOS, DIMM-168 B&B Electronics Manufacturing Company MC-4516DA727XFA-A75 vs DPSD16MX72RW-10-CL2
KMM374S1623BTL-G8 Synchronous DRAM Module, 16MX72, 6ns, CMOS Samsung Semiconductor MC-4516DA727XFA-A75 vs KMM374S1623BTL-G8
MT18LSDT1672AG-133XX Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, MO-161, DIMM-168 Micron Technology Inc MC-4516DA727XFA-A75 vs MT18LSDT1672AG-133XX
HYM71V16755HCT8-S Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc MC-4516DA727XFA-A75 vs HYM71V16755HCT8-S
HYM71V16735AT8M-H Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 SK Hynix Inc MC-4516DA727XFA-A75 vs HYM71V16735AT8M-H
STI7216018UD2-10VGN Synchronous DRAM Module, 16MX72, 7ns, CMOS, DIMM-168 Simple Tech Inc MC-4516DA727XFA-A75 vs STI7216018UD2-10VGN
SM572164078D61C Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 SMART Modular Technology Inc MC-4516DA727XFA-A75 vs SM572164078D61C
STI7216107D1-60VGP EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 Simple Tech Inc MC-4516DA727XFA-A75 vs STI7216107D1-60VGP
GMM27316230CTG-8 Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 LG Semicon Co Ltd MC-4516DA727XFA-A75 vs GMM27316230CTG-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-4516DA727XFA-A75 by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-4516DA727XFA-A75 by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of MC-4516DA727XFA-A75 would you like to use for your alert(s)?
  • Please alert me when MC-4516DA727XFA-A75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-4516DA727XFA-A75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-4516DA727XFA-A75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-4516DA727XFA-A75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-4516DA727XFA-A75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-4516DA727XFA-A75 by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: