Part Details for MC-85A/4-AC230V by Altech Corporation
Overview of MC-85A/4-AC230V by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0602LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263 | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0602AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab |
Price & Stock for MC-85A/4-AC230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MC-85A/4-AC230V-ND
|
DigiKey | CONTACTOR, 4 POLE,85A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.3200 | Buy Now |
DISTI #
845-MC-85A/4-AC230V
|
Mouser Electronics | Altech Contactor, 4 Pole,85A | 0 |
|
$290.6700 / $321.6900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$248.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$260.8200 / $281.0000 | Buy Now |