Part Details for MC-85A-AC480V-L by Altech Corporation
Overview of MC-85A-AC480V-L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-85A-AC480V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MC-85A-AC480V-L-ND
|
DigiKey | CONTACTOR, 3 POLE, 85A, LUGS Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.2400 | Buy Now |
DISTI #
845-MC-85A-AC480V-L
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 85A, Lugs | 0 |
|
$189.1300 / $213.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$172.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.1400 / $195.6300 | Buy Now |
DISTI #
10047230
|
TestEquity LLC | Altech MC-85A-AC480V-L Contactor, 3 Pole, 85A, Lugs 2 NO/2 NC, 480VAC Coil | 0 |
|
$259.4600 | Buy Now |