Part Details for MC-C-65AF-DC12V by Altech Corporation
Overview of MC-C-65AF-DC12V by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F7065AF60V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for MC-C-65AF-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1838
|
Newark | Replacement Coil 12Vdc |Altech MC-C-65AF-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1100 / $26.5400 | Buy Now |
DISTI #
MC-C-65AF-DC12V-ND
|
DigiKey | REPLACEMENT COIL 12VDC MC-50A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9300 | Buy Now |
DISTI #
845-MCC65AFDC12V
|
Mouser Electronics | Circuit Breaker Accessories Replacement coil 12VDC | 0 |
|
$20.5100 / $24.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$15.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4100 / $21.7200 | Buy Now |
DISTI #
10047235
|
TestEquity LLC | Altech MC-C-65AF-DC12V Replacement coil 12VDC MC-50A ~ MC-65A | 0 |
|
$23.7300 | Buy Now |