Part Details for MC-DTPMK9-K by SPC Multicomp
Overview of MC-DTPMK9-K by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-DTPMK9-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0496
|
Newark | D Sub Backshell, 180 Degde, Abs, Product Range:Dtpmk, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Multicomp Pro MC-DTPMK9-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$1.1900 | Buy Now |
Part Details for MC-DTPMK9-K
MC-DTPMK9-K CAD Models
MC-DTPMK9-K Part Data Attributes
|
MC-DTPMK9-K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC-DTPMK9-K
SPC Multicomp
Connector Accessory, 0.118in Min Cable Dia, 0.512in Max Cable Dia, Backshell, ABS Plastic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.512 inch | |
Cable Entry-Min | 0.118 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS PLASTIC | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Used With | D-SUB CONNECTOR |