Part Details for MC-S063-0149 by TE Connectivity
Overview of MC-S063-0149 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2014-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2014-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2014-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for MC-S063-0149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-S063-0149
|
TTI | Standard Circular Connector MCIL3M,65.62FT 18/3SO Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$241.6900 | Buy Now |
Part Details for MC-S063-0149
MC-S063-0149 CAD Models
MC-S063-0149 Part Data Attributes
|
MC-S063-0149
TE Connectivity
Buy Now
|
Compare Parts:
MC-S063-0149
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |