Part Details for MC-S215 by TE Connectivity
Overview of MC-S215 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3SS215RTQT | Texas Instruments | HDMI 2.0/DisplayPort 1.2a, 6.0 Gbps 2:1/1:2 Differential Switch 56-QFN 0 to 70 | |
HD3SS215IRTQR | Texas Instruments | HDMI 2.0/DisplayPort 1.2a, 6.0 Gbps 2:1/1:2 Differential Switch 56-QFN -40 to 85 | |
TPS2150IPWP | Texas Instruments | Adjustable LDO Plus 3.3V Switch with Dual Current Limit for High Power USB Peripherals 14-HTSSOP -40 to 85 |
Price & Stock for MC-S215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-S215
|
TTI | Standard Circular Connector MCBH5F-DO R/A ALUMINUM SHELL Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$343.5400 | Buy Now |