Part Details for MC-S270 by TE Connectivity
Overview of MC-S270 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-270XGBC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805HS-270TGLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008CS-270XKBC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP |
Price & Stock for MC-S270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-S270
|
TTI | Standard Circular Connector MCDC13F POWER ETHERNET Min Qty: 26 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.5200 | Buy Now |