Part Details for MC000084 by SPC Multicomp
Overview of MC000084 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC000084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3442
|
Newark | Terminal Block Header, 6, 150 V, 12 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Multicomp Pro MC000084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1316 |
|
$0.9060 / $1.5400 | Buy Now |
Part Details for MC000084
MC000084 CAD Models
MC000084 Part Data Attributes
|
MC000084
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000084
SPC Multicomp
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |