Part Details for MC000093 by SPC Multicomp
Overview of MC000093 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC000093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3451
|
Newark | Terminal Block, R/A Header, 8Pos, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Rated Current:12A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC000093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1646 |
|
$0.4210 | Buy Now |
Part Details for MC000093
MC000093 CAD Models
MC000093 Part Data Attributes
|
MC000093
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000093
SPC Multicomp
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |