Part Details for MC000160 by SPC Multicomp
Overview of MC000160 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC000160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3518
|
Newark | Terminal Block Header, 2, 300 V, 16 A, 5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Multicomp Pro MC000160 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 975 |
|
$0.3390 / $0.6160 | Buy Now |
Part Details for MC000160
MC000160 CAD Models
MC000160 Part Data Attributes
|
MC000160
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000160
SPC Multicomp
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |