Part Details for MC001548 by SPC Multicomp
Overview of MC001548 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC001548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7641
|
Newark | Strain Relief Boot, 1Pos, Pvc, Black, Accessory Type:Strain Relief Boot, For Use With:Rj45 Modular Connectors, No. Of Positions:1Positions, Strain Relief Material:Pvc (Polyvinylchloride), Product Range:- Rohs Compliant: Yes |Multicomp MC001548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 832 |
|
$0.3550 / $0.5740 | Buy Now |
Part Details for MC001548
MC001548 CAD Models
MC001548 Part Data Attributes
|
MC001548
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC001548
SPC Multicomp
Connector Accessory, 0.236in Max Cable Dia, Strain Relief,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.236 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYL CHLORIDE | |
Used With | RJ-45 |