Part Details for MC001574 by SPC Multicomp
Overview of MC001574 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC001574
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8465
|
Newark | Axial Fan, 84.9Mm, 12Vdc, 9.8Cfm, Supply Voltage Vdc:12V, Fan Frame Type:Circular, Fan Frame Size:84.9Mm, External Depth:15.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:9.8Cfm, Noise Rating:17.1Dba, Power Rating:300Mw Rohs Compliant: Yes |Multicomp MC001574 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$11.6700 / $12.7300 | Buy Now |
DISTI #
2759148
|
element14 Asia-Pacific | AXIAL FAN, 84.9MM, 12VDC, 9.8CFM RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$13.9473 / $17.3751 | Buy Now |
DISTI #
2759148
|
Farnell | AXIAL FAN, 84.9MM, 12VDC, 9.8CFM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 6 Days Container: Each | 35 |
|
$12.1387 / $12.8151 | Buy Now |