Part Details for MC001879 by SPC Multicomp
Overview of MC001879 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC001879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8562
|
Newark | Enclosure, 4.92" X 3.94" X 3.54", Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:90Mm, External Width - Metric:100Mm, External Depth - Metric:125Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Multicomp Pro MC001879 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$1.4500 | Buy Now |