Part Details for MC002069 by SPC Multicomp
Overview of MC002069 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MC002069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8283
|
Newark | Tb, Wire To Brd, 2Pos, 10Awg, Pitch Spacing:9.52Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Wire Connection Method:Screw, Rated Current:30A, Rated Voltage:300V Rohs Compliant: Yes |Multicomp Pro MC002069 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$0.2770 | Buy Now |
Part Details for MC002069
MC002069 CAD Models
MC002069 Part Data Attributes
|
MC002069
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC002069
SPC Multicomp
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |