Part Details for MC002079 by SPC Multicomp
Overview of MC002079 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9391
|
Newark | Terminal Block, Barrier, 9Pos, 22-12Awg, Pitch Spacing:9.5Mm, No. Of Rows:1 Row, No. Of Positions:9Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC002079 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$0.4500 | Buy Now |