Part Details for MC002141 by SPC Multicomp
Overview of MC002141 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC002141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3991
|
Newark | Terminal, Closed End Splice, 8Awg, Nat, Product Range:-, Termination:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:8Awg, Conductor Area Csa:8Mmâ², Insulator Colour:Natural, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Multicomp Pro MC002141 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$13.3100 / $18.4900 | Buy Now |
Part Details for MC002141
MC002141 CAD Models
MC002141 Part Data Attributes
|
MC002141
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC002141
SPC Multicomp
70A, 8mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Additional Feature | MATERIAL: COPPER ALLOY | |
Rated Current | 70 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |