Part Details for MC002168 by SPC Multicomp
Overview of MC002168 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8349
|
Newark | Enclosure, 5.77" X 8.23" X 1.64", Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:41.6Mm, External Width - Metric:209Mm, External Depth - Metric:146.6Mm, Ip Rating:-, Body Color:Black, Silver Rohs Compliant: Yes |Multicomp Pro MC002168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$5.2300 | Buy Now |