Part Details for MC002173 by SPC Multicomp
Overview of MC002173 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8350
|
Newark | Enclosure, 6.99" X 3.5" X 2.41", Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:61.1Mm, External Width - Metric:89Mm, External Depth - Metric:177.6Mm, Ip Rating:-, Body Color:Black, Silver Rohs Compliant: Yes |Multicomp Pro MC002173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$4.5500 | Buy Now |