Part Details for MC002182 by SPC Multicomp
Overview of MC002182 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8355
|
Newark | Enclosure, 2.7" X 3.5" X 1.39", Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:35.2Mm, External Width - Metric:89Mm, External Depth - Metric:68.7Mm, Ip Rating:-, Body Color:Silver, Transparent Rohs Compliant: Yes |Multicomp Pro MC002182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1.7400 | Buy Now |