MC002197
SPC Multicomp

Overview of MC002197 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC002197 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC7090
Newark Enclosure, 4.53" X 4.69" X 2.03", Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:51.6Mm, External Width - Metric:119Mm, External Depth - Metric:115.1Mm, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Multicomp Pro MC002197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11
  • 1 $3.0500
  • 5 $3.0500
  • 10 $3.0500
$3.0500 Buy Now

CAD Models for MC002197 by SPC Multicomp
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC002197 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC002197 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC002197 would you like to use for your alert(s)?
  • Please alert me when MC002197 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC002197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC002197 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC002197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC002197.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC002197 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: