Part Details for MC002294 by SPC Multicomp
Overview of MC002294 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9117
|
Newark | Ssr, 10Vdc-32Vdc, 25A, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:24Vac, Control Voltage Min:10Vdc Rohs Compliant: Yes |Multicomp Pro MC002294 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$32.9500 | Buy Now |