Part Details for MC002442 by SPC Multicomp
Overview of MC002442 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6340
|
Newark | Limit Switch, Roller Plunger, 400V, 2A, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:-, Contact Current Ac Max:2A, Contact Voltage Ac Max:400V, Operating Force Max:18.63N, Product Range:-, Contact Current Dc Max:- Rohs Compliant: Yes |Multicomp Pro MC002442 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$6.4000 | Buy Now |
DISTI #
53722088
|
Verical | MC002442 Min Qty: 8 Package Multiple: 1 | Americas - 59 |
|
$8.9448 / $9.7710 | Buy Now |