Part Details for MC002444 by SPC Multicomp
Overview of MC002444 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6342
|
Newark | Limit Switch, Roller Lever, 400Vac, 2A, Limit Switch Actuator:Roller Lever, Contact Configuration:-, Contact Current Ac Max:2A, Contact Voltage Ac Max:400V, Operating Force Max:9.41N, Product Range:-, Contact Current Dc Max:- Rohs Compliant: Yes |Multicomp Pro MC002444 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$10.8000 | Buy Now |