Part Details for MC002457 by SPC Multicomp
Overview of MC002457 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6355
|
Newark | Safety Switch, 240Vac, 3A, Screw, Product Range:-, Contact Configuration:-, Switch Terminals:Screw, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Ip Rating:Ip67, Contact Voltage Dc Max:250V, Contact Current Dc Max:270Ma Rohs Compliant: Yes |Multicomp Pro MC002457 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$5.0000 | Buy Now |