Part Details for MC002691 by SPC Multicomp
Overview of MC002691 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0095
|
Newark | Axial Fan, 40Mm, 12Vdc, 6.3Cfm, 16.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:6.3Cfm, Noise Rating:16.5Dba, Power Rating:560Mw, Ip Rating:-Rohs Compliant: Yes |Multicomp MC002691 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$5.8200 | Buy Now |
DISTI #
2885237
|
element14 Asia-Pacific | AXIAL FAN, 40MM, 12VDC, 6.3CFM, 16.5DBA RoHS: Compliant Min Qty: 1 Container: Each | 576 |
|
$9.0949 / $9.7150 | Buy Now |
DISTI #
2885237
|
Farnell | AXIAL FAN, 40MM, 12VDC, 6.3CFM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$8.7134 / $9.7149 | Buy Now |