Part Details for MC002700 by SPC Multicomp
Overview of MC002700 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0104
|
Newark | Axial Fan, 60Mm, 12Vdc, 30.4Cfm, 36.2Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:30.4Cfm, Noise Rating:36.2Dba, Power Rating:2.56W Rohs Compliant: Yes |Multicomp MC002700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1013 |
|
$7.3500 / $8.1800 | Buy Now |