Part Details for MC002792 by SPC Multicomp
Overview of MC002792 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3859
|
Newark | Enclosure, 7.48" X 9.45" X 3.54", Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:90Mm, External Width - Metric:240Mm, External Depth - Metric:190Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Multicomp Pro MC002792 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$15.4100 | Buy Now |