Part Details for MC00L1NZQD by C&K
Overview of MC00L1NZQD by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC00L1NZQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2648
|
Newark | Mc00L1Nzqd |C&k Components MC00L1NZQD Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0700 / $21.4800 | Buy Now |
DISTI #
41AJ9466
|
Newark | Rotary/C&k Components |C&k Components MC00L1NZQD Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4000 / $17.5300 | Buy Now |
DISTI #
CKC7009-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 125V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
80 In Stock |
|
$15.4081 / $26.4300 | Buy Now |
DISTI #
611-MC00L1NZQD
|
Mouser Electronics | Rotary Switches SP 12 Shaft Solder .25A 125VAC 28VDC RoHS: Compliant | 225 |
|
$15.3900 / $21.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$18.4200 | Buy Now |
DISTI #
73572195
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2214 | Americas - 134 |
|
$24.2556 / $31.8354 | Buy Now |
DISTI #
78446635
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 19 |
|
$17.6667 | Buy Now |
DISTI #
C&K Components MC00L1NZQD
|
PEI Genesis | Rotary Switch, 12 Pos | 158 |
|
Buy Now | |
DISTI #
000000000000594465
|
Sager | Rotary Switches SP 12 Shaft Solder .25A 125VAC 28VDC Min Qty: 80 | 0 |
|
$15.6500 / $16.3000 | Buy Now |
Part Details for MC00L1NZQD
MC00L1NZQD CAD Models
MC00L1NZQD Part Data Attributes:
|
MC00L1NZQD
C&K
Buy Now
Datasheet
|
Compare Parts:
MC00L1NZQD
C&K
ROTARY SWITCH-12POSITIONS, SP12T, LATCHED, 0.25A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Material | ZINC ALLOY | |
Actuator Type | FLAT TYPE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 30 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |