Part Details for MC0618-10 by Fairview Microwave Inc
Overview of MC0618-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0618-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3368
|
Newark | Sma Directional Coupler 10 Db Coupled Port From 6 Ghz To 18 Ghz Rated To 50 Watts Rohs Compliant: Yes |Fairview Microwave MC0618-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$649.0500 / $797.1500 | Buy Now |
DISTI #
5328-MC0618-10-ND
|
DigiKey | COUPLER 6-18 GHZ 50 W SMA Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$659.9300 | Buy Now |
DISTI #
74900697
|
RS | SMA Directional Coupler 10 dB Coupled Port From 6 GHz to 18 GHz Rated To 50 Watt | Fairview Microwave MC0618-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$616.7300 / $663.1600 | RFQ |
|
Onlinecomponents.com | SMA Directional Coupler 10 dB Coupled Port From 6 GHz to 18 GHz Rated To 50 Watts | 0 |
|
$335.7600 / $361.7300 | Buy Now |
DISTI #
77729551
|
Verical | RFCouplers DirectionalCoupling 10dB 6GHz to 18GHz Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$528.0000 / $660.0000 | Buy Now |
DISTI #
MC0618-10
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 6 GHz, Maximum Frequency: 18 GHz, Maximum Input Power: 50 Watt, Coupling Value: 10 dB. SMA Directional Coupler 10 dB Coupled Port From 6 GHz to 18 GHz Rated To 50 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC0618-10 from Fairview Microwave is rated for a 6 GHz minimum frequency and a 18 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 10 dB directivity. This female SMA directional coupler is rated for a 50 watts maximum input power. Fairview is where to buy a directional coupler with SMA that is rated for a 1.5 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC0618-10 directional 10 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 39 |
|
$607.2000 / $660.0000 | Buy Now |