Part Details for MC06XSD200FK by NXP Semiconductors
Overview of MC06XSD200FK by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC06XSD200FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1164
|
Newark | High-Side Switch, 36V, Dual 6Mohms, Pqfn23/Tray Rohs Compliant: Yes |Nxp MC06XSD200FK Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $13.8700 | Buy Now |
DISTI #
MC06XSD200FK
|
Avnet Americas | Power Switch Hi Side 9A 23-Pin PQFN Tray - Trays (Alt: MC06XSD200FK) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$10.6802 / $12.3167 | Buy Now |
DISTI #
MC06XSD200FK
|
Avnet Americas | Power Switch Hi Side 9A 23-Pin PQFN Tray - Trays (Alt: MC06XSD200FK) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$10.6802 / $12.3167 | Buy Now |
|
Chip1Cloud | Dual 6.0 mOhm High Side Switch | IC SWITCH HIGH SIDE 23PQFN | 9000 |
|
RFQ | |
DISTI #
MC06XSD200FK
|
EBV Elektronik | Power Switch Hi Side 9A 23-Pin PQFN Tray (Alt: MC06XSD200FK) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2377190
|
Farnell | LOAD SWITCH, DUAL, HIGH SIDE, PQFN-23 RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 0 Days Container: Each | 0 |
|
$3.6775 / $4.9452 | Buy Now |
Part Details for MC06XSD200FK
MC06XSD200FK CAD Models
MC06XSD200FK Part Data Attributes:
|
MC06XSD200FK
NXP Semiconductors
Buy Now
|
Compare Parts:
MC06XSD200FK
NXP Semiconductors
BUF OR INV BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | NXP | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0022 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC23(UNSPEC) | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |