Part Details for MC07L1NCGF by C&K
Overview of MC07L1NCGF by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC07L1NCGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2688
|
Newark | Mc07L1Ncgf |C&k Components MC07L1NCGF Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3200 / $23.8800 | Buy Now |
DISTI #
108-MC07L1NCGF-ND
|
DigiKey | ROTARY SWITCHES ROTARY Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.0313 | Buy Now |
DISTI #
611-MC07L1NCGF
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 85 |
|
$19.4600 / $23.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$20.4700 | Buy Now |
DISTI #
59833062
|
Verical | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.25A 125VAC 28VDC 0.4VA Medical RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2142 | Americas - 96 |
|
$29.5330 / $34.7468 | Buy Now |
DISTI #
000000000001167561
|
Sager | Rotary Switches Rotary Min Qty: 80 | 0 |
|
$17.4000 / $18.1200 | Buy Now |
Part Details for MC07L1NCGF
MC07L1NCGF CAD Models
MC07L1NCGF Part Data Attributes
|
MC07L1NCGF
C&K
Buy Now
Datasheet
|
Compare Parts:
MC07L1NCGF
C&K
ROTARY SWITCH-7POSITIONS, SP7T, LATCHED, 0.25A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 7 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |