Part Details for MC07XS6517DEK by NXP Semiconductors
Overview of MC07XS6517DEK by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC07XS6517DEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4683
|
Newark | High-Side Switch, 12V, Triple 7Mohm + Dual 17Mohm, Soicep 54, Rail/ Tube Rohs Compliant: Yes |Nxp MC07XS6517DEK Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $7.6600 | Buy Now |
DISTI #
568-MC07XS6517DEK-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 54HSOP Min Qty: 26 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2523 | Buy Now |
DISTI #
MC07XS6517DEK
|
Avnet Americas | Power Switch High Side Penta 5.5A 17mOhm/7mOhm RDS 54-Pin SOIC Tube - Rail/Tube (Alt: MC07XS6517DEK) Min Qty: 650 Package Multiple: 26 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
771-MC07XS6517DEK
|
Mouser Electronics | Power Management Specialized - PMIC High-Side Switch, 12V, Triple 7mOhm + Dual 17mOhm, SOICEP 54, Rail RoHS: Compliant | 26 |
|
$6.3800 / $9.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 26 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$4.8700 | Buy Now |
DISTI #
MC07XS6517DEK
|
EBV Elektronik | Power Switch High Side Penta 5.5A 17mOhm/7mOhm RDS 54-Pin SOIC Tube (Alt: MC07XS6517DEK) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC07XS6517DEK
MC07XS6517DEK CAD Models
MC07XS6517DEK Part Data Attributes:
|
MC07XS6517DEK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC07XS6517DEK
NXP Semiconductors
Buffer/Inverter Based Peripheral Driver, 6 Driver, PDSO52
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-54/52 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 6 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G52 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP52/54,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 120 µs | |
Turn-on Time | 120 µs | |
Width | 7.5 mm |