Part Details for MC08XS6421DEK by NXP Semiconductors
Overview of MC08XS6421DEK by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC08XS6421DEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4685
|
Newark | High-Side Switch, 12V, Dual 8Mohms + Dual 21Mohms Soicep 32, Rail/ Tube Rohs Compliant: Yes |Nxp MC08XS6421DEK Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $6.2600 | Buy Now |
DISTI #
568-MC08XS6421DEK-ND
|
DigiKey | IC HIGH SIDE SWITCH 12V 32SOIC Min Qty: 42 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7517 | Buy Now |
DISTI #
MC08XS6421DEK
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 2 Channels, 5.5 V, 11 A, 21 Milliohms, 32 Pins, WSOIC-EP - Rail/Tube (Alt: MC08XS6421DEK) RoHS: Not Compliant Min Qty: 798 Package Multiple: 42 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
771-MC08XS6421DEK
|
Mouser Electronics | Power Management Specialized - PMIC High-Side Switch, 12V, Dual 8mOhms + Dual 21mOhms SOICEP 32, Rail RoHS: Compliant | 42 |
|
$4.4400 / $7.8300 | Buy Now |