MC08XSF421EKR2
Description: High-Side Switch, 12V, Dual 8mOhms + Dual 21mOhms, SOICEP 32, Reel

Overview of MC08XSF421EKR2 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC08XSF421EKR2 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC08XSF421EKR2 by Freescale Semiconductor

MC08XSF421EKR2
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
compliant
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-609 Code
e3
Moisture Sensitivity Level
3
Terminal Finish
MATTE TIN
Want to compare parts?
  1. MC08XSF421EKR2
    Freescale Semiconductor
    High-Side Switch, 12V, Dual 8mOhms + Dual 21mOhms, SOICEP 32, Reel
    VS

Related Parts for MC08XSF421EKR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC08XSF421EKR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC08XSF421EKR2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC08XSF421EKR2 would you like to use for your alert(s)?
  • Please alert me when MC08XSF421EKR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC08XSF421EKR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC08XSF421EKR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC08XSF421EKR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC08XSF421EKR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC08XSF421EKR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: