There are no models available for this part yet.
Overview of MC08XSF421EKR2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC08XSF421EKR2 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC08XSF421EKR2
|
Avnet Americas | Power Switch Hi Side 11A/5.5A 32-Pin SOIC W EP T/R - Tape and Reel (Alt: MC08XSF421EKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for MC08XSF421EKR2 by NXP Semiconductors
Part Data Attributes for MC08XSF421EKR2 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for MC08XSF421EKR2
This table gives cross-reference parts and alternative options found for MC08XSF421EKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC08XSF421EKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC08XSF421EK | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC08XSF421EKR2 vs MC08XSF421EK |
Related Parts for MC08XSF421EKR2
-
MCF51QM128VLHMicrocontrollers
-
MC08XS6421EKR2Peripheral Drivers
-
MCH6424-TL-EPower Field-Effect Transistors
-
MC74HC4052ADR2Multiplexers or Switches
-
MC33202DR2GOperational Amplifiers
-
MC100ES6017EGLine Driver or Receivers
-
MC34152PGMOSFET Drivers
-
MC56F8165VFGEDigital Signal Processors
-
MB2SRectifier Diodes