Part Details for MC1,5/3-STF-3,81BKBDWH:NZ by Phoenix Contact
Overview of MC1,5/3-STF-3,81BKBDWH:NZ by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1,5/3-STF-3,81BKBDWH:NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 40 |
|
$1.2000 / $3.2000 | Buy Now |
Part Details for MC1,5/3-STF-3,81BKBDWH:NZ
MC1,5/3-STF-3,81BKBDWH:NZ CAD Models
MC1,5/3-STF-3,81BKBDWH:NZ Part Data Attributes
|
MC1,5/3-STF-3,81BKBDWH:NZ
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MC1,5/3-STF-3,81BKBDWH:NZ
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |