Part Details for MC1,5/5-GF-3,81BK by Phoenix Contact
Overview of MC1,5/5-GF-3,81BK by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4081BKMSR | Renesas Electronics Corporation | CMOS AND Gate | |
CD4081BKNSR | Renesas Electronics Corporation | CMOS AND Gate |
Price & Stock for MC1,5/5-GF-3,81BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$3.8332 / $6.2160 | Buy Now |
Part Details for MC1,5/5-GF-3,81BK
MC1,5/5-GF-3,81BK CAD Models
MC1,5/5-GF-3,81BK Part Data Attributes
|
MC1,5/5-GF-3,81BK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MC1,5/5-GF-3,81BK
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |