Part Details for MC1-516RX by 3M Interconnect
Overview of MC1-516RX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1-516RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P4073
|
Newark | Copper Lug |3M MC1-516RX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $10.7300 | Buy Now |
DISTI #
MC1-516RX-ND
|
DigiKey | CONN RING CIRC 1AWG #5/16 CRIMP Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
7100165437
|
Avnet Americas | 80611607658 MC1-516RX S/LOK RING TERMINAL (BOTTLE) - Bulk (Alt: 7100165437) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MC1-516RX
|
Mouser Electronics | Wire Stripping & Cutting Tools MC1-516RX S/LOK RING TERMINAL | 59 |
|
$6.0800 / $15.7500 | Buy Now |
Part Details for MC1-516RX
MC1-516RX CAD Models
MC1-516RX Part Data Attributes
|
MC1-516RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MC1-516RX
3M Interconnect
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 1 AWG |