Part Details for MC100E101FN by onsemi
Overview of MC100E101FN by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E101FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3866
|
Newark | Mc100E101Fn, Flip-Flops |Onsemi MC100E101FN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.0300 | Buy Now |
|
Quest Components | Logic Circuit, 4 4-Input OR/NOR, 28 Pin, Plastic, LDCC | 472 |
|
$3.8239 / $6.9525 | Buy Now |
|
Quest Components | Logic Circuit, 4 4-Input OR/NOR, 28 Pin, Plastic, LDCC | 221 |
|
$6.2520 / $10.4200 | Buy Now |
|
Quest Components | Logic Circuit, 4 4-Input OR/NOR, 28 Pin, Plastic, LDCC | 2 |
|
$19.8578 / $21.2762 | Buy Now |
|
Quest Components | Logic Circuit, 4 4-Input OR/NOR, 28 Pin, Plastic, LDCC | 12 |
|
$26.5107 / $27.9060 | Buy Now |
|
Rochester Electronics | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 199 |
|
$3.0900 / $3.6400 | Buy Now |
DISTI #
4188678
|
Farnell | MC100E101FN, FLIP-FLOPS RoHS: Compliant Min Qty: 111 Lead time: 3 Weeks, 1 Days Container: Each | 199 |
|
$4.4202 | Buy Now |
Part Details for MC100E101FN
MC100E101FN CAD Models
MC100E101FN Part Data Attributes
|
MC100E101FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E101FN
onsemi
100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC100E101FN
This table gives cross-reference parts and alternative options found for MC100E101FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E101FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E101FNG | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | MC100E101FN vs MC100E101FNG |
SY100E101JCTR | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28 | Micrel Inc | MC100E101FN vs SY100E101JCTR |
MC100E101FNR2 | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E101FN vs MC100E101FNR2 |
SY100E101JCTR | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28 | Microchip Technology Inc | MC100E101FN vs SY100E101JCTR |
MC100E101FN | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E101FN vs MC100E101FN |
SY100E101JI | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E101FN vs SY100E101JI |
SY100E101JC | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E101FN vs SY100E101JC |
SY100E101JY | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28 | Microchip Technology Inc | MC100E101FN vs SY100E101JY |