Part Details for MC100E111FNG. by onsemi
Overview of MC100E111FNG. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E111FNG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC3461
|
Newark | Clock Ic Type:Clock Driver, Frequency:800Mhz, No. Of Outputs:9Outputs, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Clock Ic Case Style:Lcc, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi MC100E111FNG. RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1300 / $10.2300 | Buy Now |