Part Details for MC100E112FN by Motorola Mobility LLC
Overview of MC100E112FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC100E112FN
MC100E112FN CAD Models
MC100E112FN Part Data Attributes
|
MC100E112FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100E112FN
Motorola Mobility LLC
100E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/P'S | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC100E112FN
This table gives cross-reference parts and alternative options found for MC100E112FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E112FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E112JYTR | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL100K, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E112FN vs SY100E112JYTR |
SY100E112JCTR | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E112FN vs SY100E112JCTR |
SY100E112JI | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28 | Micrel Inc | MC100E112FN vs SY100E112JI |
MC100E112FNR2G | ECL Quad Driver, 28 LEAD PLCC, 500-REEL | onsemi | MC100E112FN vs MC100E112FNR2G |