There are no models available for this part yet.
Overview of MC100E112FNR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC100E112FNR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3876
|
Newark | Mc100E112Fnr2G, Flip-Flops |Onsemi MC100E112FNR2G RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $11.8000 | Buy Now | |
DISTI #
MC100E112FNR2G
|
Avnet Americas | Driver 4-CH Inverting/Non-Inverting ECL 28-Pin PLCC T/R - Tape and Reel (Alt: MC100E112FNR2G) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1991 Partner Stock |
|
$5.5180 / $6.5860 | Buy Now | |
DISTI #
MC100E112FNR2G
|
Avnet Americas | Driver 4-CH Inverting/Non-Inverting ECL 28-Pin PLCC T/R - Tape and Reel (Alt: MC100E112FNR2G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
Rochester Electronics | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1991 |
|
$5.5100 / $6.4800 | Buy Now |
CAD Models for MC100E112FNR2G by onsemi
Part Data Attributes for MC100E112FNR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
QLCC
|
Package Description
|
LEAD FREE, PLASTIC, LCC-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
776-02
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
NECL MODE: 0V VCC WITH VEE = -4.2V TO -5.7V
|
Family
|
100E
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e3
|
Length
|
11.505 mm
|
Logic IC Type
|
INVERTER/BUFFER
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Inputs
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
0.75 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
5.7 V
|
Supply Voltage-Min (Vsup)
|
4.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.505 mm
|
Alternate Parts for MC100E112FNR2G
This table gives cross-reference parts and alternative options found for MC100E112FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E112FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E112JYTR | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL100K, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E112FNR2G vs SY100E112JYTR |
SY100E112JCTR | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E112FNR2G vs SY100E112JCTR |
SY100E112JI | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28 | Micrel Inc | MC100E112FNR2G vs SY100E112JI |