Logic
MC100E137FNR2G
Description: ECL 8-Bit Ripple Counter, 28 LEAD PLCC, 500-REEL

Overview of MC100E137FNR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC100E137FNR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK3886
Newark Mc100E137Fnr2G, Flip-Flops |Onsemi MC100E137FNR2G RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $7.6900
  • 100 $7.1800
  • 250 $6.0300
  • 500 $5.8300
$5.8300 / $7.6900 Buy Now
DISTI # MC100E137FNR2G
Avnet Americas Counter Single 8-Bit Binary UP 28-Pin PLCC T/R - Tape and Reel (Alt: MC100E137FNR2G) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 880 Partner Stock
  • 57 $6.5860
  • 60 $6.4080
  • 120 $6.2300
  • 290 $6.0520
  • 570 $5.8740
  • 2,900 $5.6960
  • 5,700 $5.5180
$5.5180 / $6.5860 Buy Now
DISTI # MC100E137FNR2G
Avnet Americas Counter Single 8-Bit Binary UP 28-Pin PLCC T/R - Tape and Reel (Alt: MC100E137FNR2G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
Rochester Electronics Binary Counter, 100E Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 880
  • 1 $6.4800
  • 25 $6.3500
  • 100 $6.1000
  • 500 $5.8400
  • 1,000 $5.5100
$5.5100 / $6.4800 Buy Now

CAD Models for MC100E137FNR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC100E137FNR2G by onsemi

MC100E137FNR2G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
QLCC
Package Description
LEAD FREE, PLASTIC, LCC-28
Pin Count
28
Manufacturer Package Code
776-02
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Count Direction
UP
Family
100E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
1800000000 Hz
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
167 mA
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
11.505 mm
fmax-Min
1800 MHz
Want to compare parts?
  1. MC100E137FNR2G
    onsemi
    ECL 8-Bit Ripple Counter, 28 LEAD PLCC, 500-REEL
    VS

Alternate Parts for MC100E137FNR2G

This table gives cross-reference parts and alternative options found for MC100E137FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E137FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100E137FNG ECL 8-Bit Ripple Counter, 28 LEAD PLCC, 37-TUBE onsemi MC100E137FNR2G vs MC100E137FNG
Part Number Description Manufacturer Compare
MC10E137FNG ECL 8-Bit Ripple Counter, 28 LEAD PLCC, 37-TUBE onsemi MC100E137FNR2G vs MC10E137FNG

Related Parts for MC100E137FNR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100E137FNR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100E137FNR2G by onsemi

Select Manufacturer
Which Manufacturer of MC100E137FNR2G would you like to use for your alert(s)?
  • Please alert me when MC100E137FNR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100E137FNR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100E137FNR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100E137FNR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100E137FNR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100E137FNR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: